TruComponents 150474 D-SUB pin strip set 35 ° Pins 15 Solder bucket

TruComponents 150474 D-SUB pin strip set 35 ° Pins 15 Solder bucket

MPN
150474
EAN-13
2050005911229
Order Code
15-0474
Country of Origin
Sweden

Discontinued


TRUCOMPONENTS 150474 D-SUB Pin Strip Set, featuring 15 pins bent at a precise 35° angle, designed for seamless integration and superior soldering performance. Each pin includes a robust solder bucket, ensuring secure connections for reliable circuit functionality.
Type Solder Bucket
Plug / Socket Pin strip, straight
Mounting Type Solder bucket
No. of Ways 15
Mounting Direction 45 Degree
Connection Angle 35°
Plating Material Gold plated
Contact Material Copper alloy
Contact Type Machined contacts
Factory colour Nickel-coated
Material (details) Zinc diecasting
Mating cycles 500
Misc Attribute TCMHDM3515DMPK
No. of Rows 2
Number of pins 15
Temperature Range -40 °C to 105°C

Trustpilot