TruComponents 150562 D-SUB receptacle set 35 ° Pins: 15 Solder bucket

TruComponents 150562 D-SUB receptacle set 35 ° Pins: 15 Solder bucket

Order Code:

15-0562

Brand: TruComponents MPN: 150562 EAN-13: 2050005924601

Discontinued


TRUCOMPONENTS 150562 D-SUB Receptacle Set, featuring 15 pins and a convenient 35° solder bucket design. Perfect for enhancing electronic projects, this set ensures secure connections and easy soldering, making it ideal for both hobbyists and professionals alike.
Type Solder Bucket
Connection Solder bucket
Connection angle 35°
Connector Type Power strip, straight
Contact Material Copper alloy
Contact surface Gold plated
Contact Type Punched contacts
Factory colour Nickel-coated
Material (details) Zinc diecasting
Mating cycles 100
Misc Attribute TCMHDM3515DBSK
Number of Pins 15
Number of Rows 2
Temperature Range -40 °C to 105°C

You may also like


Trustpilot