TruComponents 150455 D-SUB pin strip set 35 ° Pins 15 Solder bucket

TruComponents 150455 D-SUB pin strip set 35 ° Pins 15 Solder bucket

MPN
150455
EAN-13
2050005910925
Order Code
15-0455
Country of Origin
Sweden
View Full Product Range (9)

Discontinued


TRUCOMPONENTS 150455 D-SUB Pin Strip Set. Featuring 15 precision-engineered pins with a sturdy 35° angle and durable solder buckets, this set ensures secure connections and easy soldering for various applications
Type Solder Bucket
Plug / Socket Pin strip, straight
Mounting Type Solder bucket
No. of Ways 15
Mounting Direction 45 Degree
Connection Angle 35°
Plating Material Gold plated
Contact Material Copper alloy
Contact Type Punched contacts
Factory colour Nickel-coated
Material (details) Zinc diecasting
Mating cycles 100
Misc Attribute TCMHDM3515DBPK
No. of Rows 2
Number of pins 15
Temperature Range -40 °C to 105°C

Trustpilot