TruComponents 150463 D-SUB pin strip set 35 ° Pins: 9 Solder bucket

TruComponents 150463 D-SUB pin strip set 35 ° Pins: 9 Solder bucket

MPN
150463
EAN-13
2050005922362
Order Code
15-0463
Country of Origin
Sweden

Discontinued


Each pin is engineered for reliability, ensuring stable connections in a variety of applications, from prototypes to industrial setups.
Type Solder Bucket
Plug / Socket Pin strip, straight
Mounting Type Solder bucket
No. of Ways 9
Mounting Direction 45 Degree
Connection Angle 35°
Plating Material Gold plated
Contact Material Copper alloy
Contact Type Punched contacts
Factory colour Nickel-coated
Material (details) Zinc diecasting
Mating cycles 100
Misc Attribute TCMHDM3509DBPK
No. of Rows 2
Number of pins 9
Temperature Range -40 °C to 105°C

Trustpilot