TruComponents 150568 D-SUB receptacle set 35 ° Pins: 9 Solder bucket

Order Code:

15-0568

Brand: TruComponents MPN: 150568 EAN-13: 2050005924687
Qty Unit Price (Ex VAT)
1+ £6.76
5+ £6.38
10+ £6.26
25+ £6.15
50+ £6.04
100+ £5.93
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
15 in stock, despatched in 4 working days

TRUCOMPONENTS 150568 D-SUB Receptacle Set, featuring 9 precisely-engineered solder bucket pins set at a 35° angle for optimal connectivity and ease of installation. Designed to deliver superior performance and reliability, this receptacle set is ideal for a variety of applications, from industrial machinery to consumer electronics
Type Solder Bucket
Connection Solder bucket
Connection angle 35°
Connector Type Power strip, straight
Contact Material Copper alloy
Contact surface Gold plated
Contact Type Machined contacts
Factory colour Nickel-coated
Material (details) Zinc diecasting
Mating cycles 500
Misc Attribute TCMHDM3509DMSK
Number of Pins 9
Number of Rows 2
Temperature Range -40 °C to 105°C

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot