Toolcraft TO-6853776 Washer Plastic 3.2 mm x 7 mm 200 pcs |
07-7644
|
|
Despatched within 4 working days - 60 in stock
|
1+ £4.14
Price per unit Ex VAT
|
3.2mm |
Plastic |
|
0.5mm |
DIN 125 |
7mm |
|
Washer |
No |
Toolcraft TO-6853779 Washer Plastic 4.3x9mm 200pcs DIN 125-1 Shape A |
07-7645
|
|
Despatched within 4 working days - 92 in stock
|
1+ £4.66
Price per unit Ex VAT
|
4.3mm |
Plastic |
|
0.8mm |
DIN 125 |
9mm |
|
Washer |
No |
Toolcraft TO-6853782 Washer Plastic 5.3x10mm 200 pcs Without Chamfer |
07-7646
|
|
Despatched within 4 working days - 9 in stock
|
1+ £5.16
Price per unit Ex VAT
|
5.3mm |
Plastic |
|
1mm |
DIN 125 |
10mm |
|
Washer |
No |
Toolcraft TO-6853785 Washer 6.4x12mm Plastic 200pcs DIN 125-1 PA Shape A |
07-7647
|
|
Despatched within 4 working days - 66 in stock
|
1+ £5.14
Price per unit Ex VAT
|
6.4mm |
Plastic |
|
1.6mm |
DIN 125 |
12mm |
|
Washer |
No |
Toolcraft TO-6853788 Washer 8.4x16mm Plastic 200pcs DIN125-1 Shape A |
07-7648
|
|
Despatched within 4 working days - 38 in stock
|
1+ £6.77
Price per unit Ex VAT
|
8.4mm |
Plastic |
|
1.6mm |
DIN 125 |
16mm |
|
Washer |
No |
Toolcraft TO-6853812 Washer Brass 4.3mm x 9mm Pack of 100 |
07-7649
|
|
Despatched within 4 working days - 12 in stock
|
1+ £5.14
Price per unit Ex VAT
|
4.3mm |
Brass |
|
0.8mm |
DIN 125 |
9mm |
|
Washer |
No |
Toolcraft TO-6853836 Washer 200pcs Stainless Steel 2.2x5mm A2 V2A |
07-7650
|
|
Despatched within 4 working days - 9 in stock
|
3+ £1.94
Price per unit Ex VAT
|
2.2mm |
Stainless steel V2A |
Stainless Steel |
0.3mm |
DIN 125 |
5mm |
A2 |
Washer |
No |
Toolcraft TO-6853863 Washer 8.4mm 16mm Stainless Steel 100 pcs |
07-7651
|
|
Despatched within 4 working days - 31 in stock
|
1+ £4.93
Price per unit Ex VAT
|
8.4mm |
Stainless steel V2A |
Stainless Steel |
1.6mm |
DIN 125 |
16mm |
A2 |
Washer |
No |
Toolcraft TO-6854739 Washer Stainless Steel V2A A2 6.4mm 100pcs |
07-7652
|
|
Despatched within 4 working days - 22 in stock
|
2+ £2.77
Price per unit Ex VAT
|
6.4mm |
Stainless steel V2A |
Stainless Steel |
1.6mm |
DIN 433 |
11mm |
A2 |
Washer |
No |