Toolcraft TO-6853776 Washer Plastic 3.2 mm x 7 mm 200 pcs

MPN
TO-6853776
Brand
Toolcraft
EAN-13
4064161099606
Order Code
07-7644
Country of Origin
China
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £4.14
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 60 in stock

Toolcraft's TO-6853776 washer set includes 200 pieces of flat plastic discs, each with dimensions of 3.2 mm x 7 mm. These round washers are manufactured according to ISO 7089 standards. They are ideal for spacing, cushioning, or distributing loads in various mechanical and fastening applications.
Type Washer
Inside Diameter 3.2mm
Material Plastic
Thickness 0.5mm
DIN Standard DIN 125
Nut included No
Outside Diameter 7mm

Reviews

Be the first to submit a review

Trustpilot