Toolcraft TO-6853812 Washer Brass 4.3mm x 9mm Pack of 100

MPN
TO-6853812
Brand
Toolcraft
EAN-13
4064161099729
Order Code
07-7649
Country of Origin
China
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £5.14
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 12 in stock

The Toolcraft TO-6853812 washer set contains 100 brass flat washers, each with a 4.3 mm inner diameter and a 9 mm outer diameter. These washers are designed for applications requiring durable, corrosion-resistant components, making them suitable for both indoor and outdoor use. Their design follows ISO 7089 standards, ensuring compatibility and reliability in various mechanical and construction projects.
Type Washer
Inside Diameter 4.3mm
Material Brass
Thickness 0.8mm
DIN Standard DIN 125
Nut included No
Outside Diameter 9mm

Reviews

Be the first to submit a review

Trustpilot