Toolcraft TO-6853782 Washer Plastic 5.3x10mm 200 pcs Without Chamfer

MPN
TO-6853782
Brand
Toolcraft
EAN-13
4064161099620
Order Code
07-7646
Country of Origin
China
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £5.16
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 9 in stock

The Toolcraft TO-6853782 Washer set includes 200 plastic washers, each with dimensions of 5.3 mm inner diameter and 10 mm outer diameter. These flat, round discs are designed in accordance with ISO 7089 standards, providing reliable spacing and load distribution. Commonly used in mechanical and electronic assemblies, these washers help prevent surface damage and ensure secure fitment.
Type Washer
Inside Diameter 5.3mm
Material Plastic
Thickness 1mm
DIN Standard DIN 125
Nut included No
Outside Diameter 10mm

Reviews

Be the first to submit a review

Trustpilot