Toolcraft TO-6854739 Washer Stainless Steel V2A A2 6.4mm 100pcs

MPN
TO-6854739
Brand
Toolcraft
EAN-13
4064161102801
Order Code
07-7652
Country of Origin
China
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
2+ £2.77
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 22 in stock

Manufactured by Toolcraft, the TO-6854739 package contains 100 stainless steel washers. These washers are flat, round, and measure 6.4 mm in inner diameter and 11 mm in outer diameter, aligning with ISO 7092 standards. They are typically used for providing support and distributing the load under the head of a bolt or nut.
Type Washer
Inside Diameter 6.4mm
Finish Stainless Steel
Material Stainless steel V2A
Thickness 1.6mm
DIN Standard DIN 433
Material properties A2
Nut included No
Outside Diameter 11mm

Reviews

Be the first to submit a review

Trustpilot