Toolcraft TO-6853788 Washer 8.4x16mm Plastic 200pcs DIN125-1 Shape A

MPN
TO-6853788
Brand
Toolcraft
EAN-13
4064161099644
Order Code
07-7648
Country of Origin
China
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £6.77
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 38 in stock

The Toolcraft TO-6853788 washer is a pack of 200 plastic discs designed to international standards, ideal for evenly distributing loads. With dimensions of 8.4 mm inner diameter and 16 mm outer diameter, these flat discs ensure a smooth interface between components. Commonly used in light-duty applications, they prevent surface damage and corrosion in mechanical assemblies.
Type Washer
Inside Diameter 8.4mm
Material Plastic
Thickness 1.6mm
DIN Standard DIN 125
Nut included No
Outside Diameter 16mm

Reviews

Be the first to submit a review

Trustpilot