Toolcraft TO-6853779 Washer Plastic 4.3x9mm 200pcs DIN 125-1 Shape A

MPN
TO-6853779
Brand
Toolcraft
EAN-13
4064161099613
Order Code
07-7645
Country of Origin
China
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £4.66
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 92 in stock

The Toolcraft TO-6853779 consists of 200 plastic washers with dimensions of 4.3 mm inner diameter and 9 mm outer diameter. These flat discs are made to meet ISO 7089 standards. Ideal for use in lightweight applications where insulation or corrosion resistance is required.
Type Washer
Inside Diameter 4.3mm
Material Plastic
Thickness 0.8mm
DIN Standard DIN 125
Nut included No
Outside Diameter 9mm

Reviews

Be the first to submit a review

Trustpilot