Toolcraft TO-6853863 Washer 8.4mm 16mm Stainless Steel 100 pcs

MPN
TO-6853863
Brand
Toolcraft
EAN-13
4064161099897
Order Code
07-7651
Country of Origin
China
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £4.93
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 31 in stock

The Toolcraft TO-6853863 washer is a stainless steel V2A A2 flat washer measuring 8.4 mm by 16 mm. It comes in a pack of 100 pieces and is known for its durability and corrosion resistance. These washers are typically used in applications requiring secure fastening and compliance with ISO 7089 standards.
Type Washer
Inside Diameter 8.4mm
Finish Stainless Steel
Material Stainless steel V2A
Thickness 1.6mm
DIN Standard DIN 125
Material properties A2
Nut included No
Outside Diameter 16mm

Reviews

Be the first to submit a review

Trustpilot