Toolcraft TO-6853836 Washer 200pcs Stainless Steel 2.2x5mm A2 V2A

MPN
TO-6853836
Brand
Toolcraft
EAN-13
4064161099804
Order Code
07-7650
Country of Origin
China
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
3+ £1.94
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 9 in stock

The Toolcraft TO-6853836 washer is a flat, round stainless steel washer with dimensions of 2.2 mm in thickness and 5 mm in diameter, compliant with ISO 7089 standards. Available in a pack of 200 pieces, it is made from robust V2A A2 stainless steel, ensuring durability and resistance to corrosion. These washers are typically used in applications where spacing or load distribution in fastenings is needed, making them suitable for various mechanical and construction purposes
Type Washer
Inside Diameter 2.2mm
Finish Stainless Steel
Material Stainless steel V2A
Thickness 0.3mm
DIN Standard DIN 125
Material properties A2
Nut included No
Outside Diameter 5mm

Reviews

Be the first to submit a review

Trustpilot