Toolcraft TO-6853785 Washer 6.4x12mm Plastic 200pcs DIN 125-1 PA Shape A

MPN
TO-6853785
Brand
Toolcraft
EAN-13
4064161099637
Order Code
07-7647
Country of Origin
China
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £5.14
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 66 in stock

The Toolcraft TO-6853785 washer is made of plastic, with dimensions of 6.4 mm inner diameter and 12 mm outer diameter, and comes in a pack of 200 pieces. These flat discs align with ISO 7089 comparisons, making them suitable for various fastening and spacing applications. This product is ideal for users requiring lightweight and non-corrosive washers for electronics or mechanical assemblies.
Type Washer
Inside Diameter 6.4mm
Material Plastic
Thickness 1.6mm
DIN Standard DIN 125
Nut included No
Outside Diameter 12mm

Reviews

Be the first to submit a review

Trustpilot