Toolcraft 1423549 PZ-500 Crimper Without Inset Includes Hard Case |
07-7057
|
|
Despatched within 4 working days - 51 in stock
|
1+ £37.78
Price per unit Ex VAT
|
260mm |
|
|
|
|
|
20mm |
|
|
Carbon steel |
|
520g |
|
|
82mm |
|
Crimper |
Toolcraft 1486609 Crimper For Insulated Cable Lugs 0.5-6 mm² |
07-7061
|
|
Despatched within 4 working days - 542 in stock
|
1+ £30.52
Price per unit Ex VAT
|
218mm |
|
0.5 up to 6mm² |
6mm² |
0.5mm² |
|
23mm |
10 up to 22 awg |
10AWG |
Carbon steel |
22AWG |
500g |
tempered |
|
68mm |
|
Crimper |
Toolcraft 1486699 Crimper Non-Insulated Connectors 0.5-6 mm² Reliable |
07-7062
|
|
Despatched within 4 working days - 107 in stock
|
1+ £31.43
Price per unit Ex VAT
|
218mm |
Non-insulated open end connectors |
0.5 up to 6mm² |
6mm² |
0.5mm² |
|
23mm |
10 up to 20 awg |
10AWG |
Carbon steel |
20AWG |
496g |
tempered |
|
68mm |
|
Crimper |
Toolcraft TO-4988586 Crimper RJ Connectors with Cutter & Strippers |
07-7304
|
|
Despatched within 4 working days - 237 in stock
|
1+ £14.42
Price per unit Ex VAT
|
205mm |
RJ connectors (Western Electric) |
|
|
|
|
21mm |
|
|
|
|
520g |
burnished |
|
130mm |
|
Crimper |
Toolcraft TO-6425613 Crimper for RJ45 Connectors Cuts and Isolates |
07-7537
|
|
|
1+ £26.34
Price per unit Ex VAT
|
190mm |
RJ connectors |
|
|
|
RJ45 |
27mm |
|
|
|
|
304g |
|
|
77mm |
|
Crimper |
Toolcraft TO-6687741 Crimper Hex Crimping 6-50 mm² Compact Design |
07-7599
|
|
Available to back orderPlease contact us for lead time
|
1+ £96.00
Price per unit Ex VAT
|
390mm |
|
6 up to 50mm² |
50mm² |
6mm² |
|
45mm |
|
|
Carbon steel |
|
1540g |
|
Plastic-free packaging |
140mm |
|
Crimper |
Toolcraft TO-6851883 Crimper Ferrules 0.25-10 mm² Precision Tool |
07-7643
|
|
Despatched within 4 working days - 269 in stock
|
1+ £53.35
Price per unit Ex VAT
|
190mm |
Ferrules |
0.25 up to 10mm² |
10mm² |
0.25mm² |
|
23mm |
8 up to 24 awg |
8AWG |
Carbon steel |
24AWG |
397g |
|
Plastic-free packaging |
70mm |
|
Crimper |
Toolcraft TO-7165962 Crimper Ferrules 0.08-16.0mm² Quick-Adjust |
07-7763
|
|
Despatched within 4 working days - 206 in stock
|
1+ £73.00
Price per unit Ex VAT
|
180mm |
Ferrules |
0.08 up to 16.0mm² |
16.0mm² |
0.08mm² |
|
85mm |
|
|
Carbon steel |
|
0.42kg |
|
Plastic-free packaging |
30mm |
|
Crimper |
Toolcraft TO-9658962 Crimper Affordable Pliers for DIY and Electrical Work |
07-8111
|
|
Despatched within 4 working days - 471 in stock
|
1+ £16.35
Price per unit Ex VAT
|
225mm |
|
0.5 up to 16mm² |
16mm² |
0.5mm² |
|
225mm |
|
|
Carbon steel |
|
240g |
hardened |
Plastic-free packaging |
|
16mm |
Crimper |