Toolcraft TO-6851883 Crimper Ferrules 0.25-10 mm² Precision Tool

Image Representative of Range

Toolcraft TO-6851883 Crimper Ferrules 0.25-10 mm² Precision Tool

MPN
TO-6851883
Brand
Toolcraft
EAN-13
4064161095028
Order Code
07-7643
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £53.35
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 269 in stock

The Toolcraft TO-6851883 crimper is designed for crimping ferrules ranging from 0.25 up to 10 mm². This crimping tool ensures precise and reliable connections, making it ideal for electrical applications. Typical uses include securing wire connections in automotive, industrial, and residential electrical systems.
Type Crimper
For Use With Ferrules
Length 190mm
Crimp area 0.25 up to 10mm²
Crimp area (max.) 10mm²
Crimp area (min.) 0.25mm²
Crimp area AWG 8 up to 24 awg
Crimp area AWG (max.) 8AWG
Crimp area AWG (min.) 24AWG
Height 23mm
Material Carbon steel
Plastic free packaging Plastic-free packaging
Weight 397g
Width 70mm

Reviews

Be the first to submit a review

Trustpilot