Toolcraft 1423549 PZ-500 Crimper Without Inset Includes Hard Case

MPN
1423549
Brand
Toolcraft
EAN-13
4016139068763
Order Code
07-7057
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £37.78
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 51 in stock

Toolcraft's PZ-500 is a versatile crimping tool system, designed for precision with crimping pliers featuring interchangeable jaws. It is ideal for a range of applications such as electrical or audio wiring projects, and comes with a hard case for easy transport. The crimper does not include a crimp inset but offers flexibility for users who may purchase compatible insets separately.
Type Crimper
Length 260mm
Height 20mm
Material Carbon steel
Weight 520g
Width 82mm

Reviews

Be the first to submit a review

Trustpilot