Toolcraft TO-4988586 Crimper RJ Connectors with Cutter & Strippers

MPN
TO-4988586
Brand
Toolcraft
EAN-13
4053199527380
Order Code
07-7304
Country of Origin
China
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £14.42
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 237 in stock

The Toolcraft TO-4988586 is a crimping tool designed for use with RJ connectors, including RJ10, RJ11, RJ12, and RJ45, making it ideal for telecommunications and network cabling tasks. It features an integrated cable cutter and strippers for efficient cable preparation. Suitable for both DIY enthusiasts and professionals, this tool ensures precise and reliable connector installations.
Type Crimper
For Use With RJ connectors (Western Electric)
Length 205mm
Height 21mm
Material properties burnished
Weight 520g
Width 130mm

Reviews

Be the first to submit a review

Trustpilot