Toolcraft TO-9658962 Crimper Affordable Pliers for DIY and Electrical Work

Image Representative of Range

Toolcraft TO-9658962 Crimper Affordable Pliers for DIY and Electrical Work

MPN
TO-9658962
Brand
Toolcraft
EAN-13
4064161335520
Order Code
07-8111
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £16.35
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 471 in stock

The Toolcraft TO-9658962 crimper is a reliable tool crafted for precise crimping applications. It features a durable build with ergonomic handles, ensuring comfort and efficiency for extended use. Ideal for electrical work, the crimper is perfect for fastening connectors and securing cables.
Type Crimper
Length 225mm
Crimp area 0.5 up to 16mm²
Crimp area (max.) 16mm²
Crimp area (min.) 0.5mm²
Height 225mm
Material Carbon steel
Material properties hardened
Plastic free packaging Plastic-free packaging
Range (max.) 16mm
Weight 240g

Reviews

Be the first to submit a review

Trustpilot