Christmas Opening Hours and Delivery Dates here

Toolcraft TO-6425613 Crimper for RJ45 Connectors Cuts and Isolates

Order Code:

07-7537

Brand: Toolcraft MPN: TO-6425613 EAN-13: 4053199976775

Discontinued


The Toolcraft TO-6425613 crimping tool is designed for crimping RJ45 connectors and is fully compatible with standard 8P and 8C applications. It features durable steel construction, wire cutters, stripping blades, and a ratchet mechanism for efficient cable preparation and connection. This crimper is typically used in LAN installations and cable management for creating secure, reliable network connections.
Type Crimper
For Use With RJ connectors
Length 190mm
Height 27mm
Suitable for connectors RJ45
Width 77mm

Trustpilot