Toolcraft 1486609 Crimper For Insulated Cable Lugs 0.5-6 mm²

MPN
1486609
Brand
Toolcraft
EAN-13
4016139093062
Order Code
07-7061
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £30.52
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 542 in stock

Toolcraft manufactures the 1486609 crimper, designed for use with insulated cable lugs, insulated connectors, and insulated butt connectors ranging from 0.5 to 6 mm². This versatile crimping tool efficiently secures wire connections, ensuring electrical reliability. It is ideal for professional electricians and DIY enthusiasts working on wiring projects.
Type Crimper
Length 218mm
Crimp area 0.5 up to 6mm²
Crimp area (max.) 6mm²
Crimp area (min.) 0.5mm²
Crimp area AWG 10 up to 22 awg
Crimp area AWG (max.) 10AWG
Crimp area AWG (min.) 22AWG
Height 23mm
Material Carbon steel
Material properties tempered
Weight 500g
Width 68mm

Reviews

Be the first to submit a review

Trustpilot