Toolcraft TO-7165962 Crimper Ferrules 0.08-16.0mm² Quick-Adjust

Image Representative of Range

Toolcraft TO-7165962 Crimper Ferrules 0.08-16.0mm² Quick-Adjust

MPN
TO-7165962
Brand
Toolcraft
EAN-13
4064161187501
Order Code
07-7763
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £73.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 206 in stock

The Toolcraft TO-7165962 crimper is a versatile crimping tool designed for wire ferrules ranging from 0.08 to 16.0 mm², featuring a quick-adjust mechanism for efficiency. Manufactured by Toolcraft, this squeezer ensures precise and reliable connections in electrical applications. Ideal for both professional electricians and DIY enthusiasts, it facilitates secure and durable wire terminations.
Type Crimper
For Use With Ferrules
Length 180mm
Crimp area 0.08 up to 16.0mm²
Crimp area (max.) 16.0mm²
Crimp area (min.) 0.08mm²
Height 85mm
Material Carbon steel
Plastic free packaging Plastic-free packaging
Weight 0.42kg
Width 30mm

Reviews

Be the first to submit a review

Trustpilot