Toolcraft TO-6687741 Crimper Hex Crimping 6-50 mm² Compact Design

MPN
TO-6687741
Brand
Toolcraft
EAN-13
4064161025124
Order Code
07-7599
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £96.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 8 in stock

Toolcraft's TO-6687741 crimper is a robust crimping tool designed for wire sizes from 6 to 50 mm². It features a durable 1-piece construction for reliable performance. Ideal for electrical and construction projects, this squeezer ensures precise and efficient crimping.
Type Crimper
Length 390mm
Crimp area 6 up to 50mm²
Crimp area (max.) 50mm²
Crimp area (min.) 6mm²
Height 45mm
Material Carbon steel
Plastic free packaging Plastic-free packaging
Weight 1540g
Width 140mm

Reviews

Be the first to submit a review

Trustpilot