Toolcraft 1486699 Crimper Non-Insulated Connectors 0.5-6 mm² Reliable

MPN
1486699
Brand
Toolcraft
EAN-13
4016139093130
Order Code
07-7062
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £31.43
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 107 in stock

The Toolcraft crimper, model number 1486699, is designed for non-insulated open-end connectors ranging from 0.5 to 6 mm². This crimping tool is an essential squeezer for secure and reliable electrical connections. It is typically used in applications requiring precise conductor joining, such as automotive or electrical wiring projects.
Type Crimper
For Use With Non-insulated open end connectors
Length 218mm
Crimp area 0.5 up to 6mm²
Crimp area (max.) 6mm²
Crimp area (min.) 0.5mm²
Crimp area AWG 10 up to 20 awg
Crimp area AWG (max.) 10AWG
Crimp area AWG (min.) 20AWG
Height 23mm
Material Carbon steel
Material properties tempered
Weight 496g
Width 68mm

Reviews

Be the first to submit a review

Trustpilot