Testo 0563 1625 hygrometer 0-100 RH temp measure accurate air quality monitor |
17-4146
|
|
Despatched within 4 working days - 40 in stock
|
1+ £227.95
Price per unit Ex VAT
|
Hygrometer |
100% RH |
|
|
60°C |
|
|
0.5°C |
|
|
Manufacturer's standards (no certificate) |
(L x W x H) 28 x 60 x 208 mm |
28mm |
208mm |
2.5 RH |
100 RH |
0 RH |
+60°C |
-20°C |
199g |
Testo 0635 1026 hot wire sensor measures flow speed, volume, and Temperature |
17-4234
|
|
Back order - 3 availableBack-order availability date - 14/11/2026
|
1+ £416.31
Price per unit Ex VAT
|
Sensor |
|
Hot Wire Sensor |
|
|
0 - 20 m/s |
|
|
|
|
|
|
820mm |
|
|
|
|
|
|
|
Testo 0635 1051 Hot wire sensor measures low flow speeds and temps |
17-4236
|
|
Back order - 2 availableBack-order availability date - 03/12/2026
|
1+ £504.25
Price per unit Ex VAT
|
Sensor |
|
Hot Wire Sensor |
|
|
0 - 10 m/s |
|
|
|
|
|
|
860mm |
|
|
|
|
|
|
|
Testo 06460072 Temperature test strip, 10 pcs, self-adhesive, colour-changing |
17-4247
|
|
Despatched within 4 working days - 6 in stock
|
1+ £28.71
Price per unit Ex VAT
|
Temperature test strip |
|
|
+82 °C |
|
|
N/A |
|
+82 |
+60 |
|
|
|
|
|
|
|
|
|
|
Testo 06460073 Temperature test strips 10 pcs irreversible colour change strips |
17-4248
|
|
Despatched within 4 working days - 11 in stock
|
1+ £32.46
Price per unit Ex VAT
|
Temperature test strip |
|
|
+110 °C |
|
|
N/A |
|
+110 |
+88 |
|
|
|
|
|
|
|
|
|
|
Testo 06460074 Testostrip Temp test strip 10pc self-ad |
17-4249
|
|
Despatched within 4 working days - 29 in stock
|
1+ £28.70
Price per unit Ex VAT
|
Temperature test strip |
|
|
+138 °C |
|
|
N/A |
|
+138 |
+116 |
|
|
|
|
|
|
|
|
|
|
Testo 0646 0075 Temperature test strip, 10 pcs, adhesive, rapid colour change |
17-4250
|
|
Despatched within 4 working days - 7 in stock
|
1+ £28.71
Price per unit Ex VAT
|
Temperature test strip |
|
|
+166 °C |
|
|
N/A |
|
|
+116 |
|
|
|
|
|
|
|
|
|
|
Testo 0646 0076 Temperature test strip, adhesive, 2-3 sec colour change |
17-4251
|
|
Despatched within 4 working days - 2 in stock
|
1+ £28.70
Price per unit Ex VAT
|
Temperature test strip |
|
|
+193 °C |
|
|
N/A |
|
+193 |
+171 |
|
|
|
|
|
|
|
|
|
|
Testo 06460077 Temperature test strip: self-adhesive, instant colour change |
17-4252
|
|
Despatched within 4 working days - 5 in stock
|
1+ £28.70
Price per unit Ex VAT
|
Temperature test strip |
|
|
+224 °C |
|
|
N/A |
|
+224 |
+199 |
|
|
|
|
|
|
|
|
|
|