Testo 06460072 Temperature test strip, 10 pcs, self-adhesive, colour-changing

Image Representative of Range

Testo 06460072 Temperature test strip, 10 pcs, self-adhesive, colour-changing

MPN
0646 0072
Brand
testo
EAN-13
4029547006890
Order Code
17-4247
Country of Origin
United Kingdom
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £28.71
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

The Testo 06460072 temperature test strip is a reliable solution for environmental testing, providing accurate temperature readings through its self-adhesive, colour-changing design. This versatile thermal test strip is ideal for monitoring temperature changes in a variety of settings, ensuring optimal conditions for sensitive processes. Each pack contains 10 strips, offering a practical tool for industries requiring consistent and precise temperature tracking.
Type Temperature test strip
Maximum Temperature Sensed +82 °C
Probe Length N/A
Reading range (max.) +82
Reading range (min.) +60

Reviews

Be the first to submit a review

Trustpilot