Testo 0563 1625 hygrometer 0-100 RH temp measure accurate air quality monitor

MPN
0563 1625
Brand
testo
EAN-13
4029547025754
Order Code
17-4146
Country of Origin
China
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £227.95
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 40 in stock

Relative air humidity and air temperature are two decisive factors for evaluating ambient air quality and comfort. If you want to ensure that people feel at comfortable or optimum conditions are present in storage rooms, then the compact testo 625 thermohygrometer is the perfect choice. In order to get accurate results as quickly and easily as possible, the testo 625 automatically calculates the dew point and wet bulb temperature. Also the time and the point mean are displayed immediately. With the testo Smart APP you can get the maximum out of the thermohygrometer: Configure the measuring device, display graphical measurement progress, save measurement data, manage customers and measurement points, documentation on-site, e-mail dispatch of the report.
Type Hygrometer
Maximum Humidity 100% RH
Maximum Temperature 60°C
Accuracy ± 0.5°C
Calibrated to Manufacturer's standards (no certificate)
Dim (L x W x H) 28 x 60 x 208 mm
Height 208mm
Humidity reading accuracy 2.5 RH
Humidity reading range (max.) 100 RH
Humidity reading range (min.) 0 RH
Length 28mm
Max. temperature +60°C
Min. temperature -20°C
Weight 199g
Width 60mm

Reviews

Be the first to submit a review

Trustpilot