Testo 06460073 Temperature test strips 10 pcs irreversible colour change strips

Image Representative of Range

Testo 06460073 Temperature test strips 10 pcs irreversible colour change strips

MPN
0646 0073
Brand
testo
EAN-13
4029547006906
Order Code
17-4248
Country of Origin
United Kingdom
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £32.46
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 11 in stock

The Testo 0646 0073 Temperature Test Strips are designed for straightforward and reliable temperature monitoring. Featuring an irreversible colour change, these strips provide immediate and visible indication of temperature variations, making them ideal for environmental testing and efficient temperature reading. Suitable for various applications, they are commonly used in manufacturing and logistics to ensure optimal conditions are maintained throughout processing and storage.
Type Temperature test strip
Maximum Temperature Sensed +110 °C
Probe Length N/A
Reading range (max.) +110
Reading range (min.) +88

Reviews

Be the first to submit a review

Trustpilot