Testo 06460074 Testostrip Temp test strip 10pc self-ad

Image Representative of Range

Testo 06460074 Testostrip Temp test strip 10pc self-ad

MPN
0646 0074
Brand
testo
EAN-13
4029547006913
Order Code
17-4249
Country of Origin
United Kingdom
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £28.70
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 29 in stock

Testo, known for their expertise in environmental testing, offers the Testostrip Temp test strip with part number 06460074. This innovative thermal test strip provides accurate temperature readings and is perfectly suited for monitoring temperature-sensitive environments. Ideal for a variety of applications, it ensures precise, self-adhesive temperature measurement with a pack of ten strips.
Type Temperature test strip
Maximum Temperature Sensed +138 °C
Probe Length N/A
Reading range (max.) +138
Reading range (min.) +116

Reviews

Be the first to submit a review

Trustpilot