Testo 06460077 Temperature test strip: self-adhesive, instant colour change

Image Representative of Range

Testo 06460077 Temperature test strip: self-adhesive, instant colour change

MPN
0646 0077
Brand
testo
EAN-13
4029547006944
Order Code
17-4252
Country of Origin
United Kingdom
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £28.70
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

The Testo 0646 0077 is a self-adhesive temperature test strip designed for instant colour change to provide quick and accurate temperature readings. As a reliable tool in environmental testing, this thermal test strip is ideal for monitoring temperature-sensitive processes across various industries. Its ease of application and precise measurement make it a valuable asset for applications requiring constant temperature surveillance.
Type Temperature test strip
Maximum Temperature Sensed +224 °C
Probe Length N/A
Reading range (max.) +224
Reading range (min.) +199

Reviews

Be the first to submit a review

Trustpilot