Testo 0635 1026 hot wire sensor measures flow speed, volume, and Temperature

MPN
0635 1026
Brand
testo
EAN-13
4029547023385
Order Code
17-4234
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £416.31
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 3 availableBack-order availability date - 14/11/2026

The Testo 0635 1026 hot wire sensor is a precision instrument designed to measure flow speed, volume, and temperature. Manufactured by Testo, this reliable meter accessory is ideal for use in HVAC systems, laboratories, and various industrial applications. Its ability to replace existing meter parts makes it a versatile solution for maintaining optimal performance in diverse settings.
Type Sensor
Probe Type Hot Wire Sensor
Flow Rate 0 - 20 m/s
Length 820mm

Reviews

Be the first to submit a review

Trustpilot