Testo 0646 0076 Temperature test strip, adhesive, 2-3 sec colour change

Image Representative of Range

Testo 0646 0076 Temperature test strip, adhesive, 2-3 sec colour change

MPN
0646 0076
Brand
testo
EAN-13
4029547006937
Order Code
17-4251
Country of Origin
United Kingdom
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £28.70
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

Testo's part number 0646 0076 is an adhesive temperature test strip that allows for quick and efficient environmental testing with a colour change in just 2-3 seconds. Its main attributes include reliable temperature readings and ease of application, making it an ideal solution for monitoring thermal conditions in various industrial and laboratory settings. This thermal test strip is essential for ensuring temperature compliance and safety in sensitive environments.
Type Temperature test strip
Maximum Temperature Sensed +193 °C
Probe Length N/A
Reading range (max.) +193
Reading range (min.) +171

Reviews

Be the first to submit a review

Trustpilot