Testo 0646 0075 Temperature test strip, 10 pcs, adhesive, rapid colour change

Image Representative of Range

Testo 0646 0075 Temperature test strip, 10 pcs, adhesive, rapid colour change

MPN
0646 0075
Brand
testo
EAN-13
4029547006920
Order Code
17-4250
Country of Origin
United Kingdom
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £28.71
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

Testo's 0646 0075 temperature test strip is an adhesive thermal test strip designed for environmental testing, offering rapid colour change for quick temperature readings. This product comes in a pack of 10 and is ideal for monitoring temperature changes in various industrial applications. Its easy-to-use design and accurate results make it suitable for ensuring optimal equipment performance and safety compliance.
Type Temperature test strip
Maximum Temperature Sensed +166 °C
Probe Length N/A
Reading range (min.) +116

Reviews

Be the first to submit a review

Trustpilot