Testec Probe & Test Leads Probe 624773

Testec Brand: Testec
The items listed are essential oscilloscope probes manufactured by Testec, designed for varying frequency ranges and attenuation levels to enhance measurement capabilities in electronic testing environments.
Description Image Product Buy Pricing (Ex VAT) Bandwidth Cable Length Divider voltage ratio Input Capacitance Nominal Voltage Height Reading Category Resistance Length Slew rate Misc Attribute Weight Width Type Calibrated to
Testec10100 TT-LX112 Probe 25 MHz X1 for Oscilloscope 1 piece
Testec10100 TT-LX112 Probe 25 MHz X1 for Oscilloscope 1 piece
Standard range
Order code: 10-7920
MPN: 10100

Despatched within 4 working days - 8 in stock
1+ £20.85
Price per unit Ex VAT
25MHz 1.20m 1:1 42pF CAT II 1m 14ns Probe Manufacturer's standards (no certificate)
Testec 10110 TT-LX 212 Probe 150MHz Oscilloscope 10:1 Attenuation
Testec 10110 TT-LX 212 Probe 150MHz Oscilloscope 10:1 Attenuation
Standard range
Order code: 10-7921
MPN: 10110

Despatched within 4 working days - 21 in stock
1+ £23.92
Price per unit Ex VAT
150MHz 1.20m 10:1 13pF CAT II 400 V 10m 2.3ns Probe Manufacturer's standards (no certificate)
Testec 10120 TT-LX 312 Probe for Oscilloscope 10MHz-100MHz x1/x10
Testec 10120 TT-LX 312 Probe for Oscilloscope 10MHz-100MHz x1/x10
Standard range
Order code: 10-7922
MPN: 10120

Despatched within 4 working days - 24 in stock
1+ £26.06
Price per unit Ex VAT
1.20m 13pF CAT II 400 V 10m 2.3ns Probe Manufacturer's standards (no certificate)
Testec 11120 TT-MX 312 Probe Oscilloscope 10 MHz 1:1 250 MHz 10:1
Testec 11120 TT-MX 312 Probe Oscilloscope 10 MHz 1:1 250 MHz 10:1
Standard range
Order code: 10-7923
MPN: 11120

Despatched within 4 working days - 26 in stock
1+ £33.25
Price per unit Ex VAT
1.20m 13pF CAT II 400 V 10m 1.4ns Probe Manufacturer's standards (no certificate)
Testec 12020 TT-HX 312 Probe 10/350 MHz 1:1/10:1 1500V for Oscilloscopes
Testec 12020 TT-HX 312 Probe 10/350 MHz 1:1/10:1 1500V for Oscilloscopes
Standard range
Order code: 10-7924
MPN: 12020

Despatched within 4 working days - 10 in stock
1+ £48.59
Price per unit Ex VAT
1.20m 13pF 1500V CAT II 400 V 10m Probe Manufacturer's standards (no certificate)
Testec 12070-RA TT-HF 612RA Probe 500MHz 10:1 Professional Ergonomic
Testec 12070-RA TT-HF 612RA Probe 500MHz 10:1 Professional Ergonomic
Order code: 10-7925
MPN: 12070-RA
1+ £135.43
Price per unit Ex VAT
500MHz 1.30m 10:1 10pF 10m 0.7ns Probe Manufacturer's standards (no certificate)
Testec 12110 TT-HX 212 Oscilloscope Probe 350MHz 10:1 1500V HF
Testec 12110 TT-HX 212 Oscilloscope Probe 350MHz 10:1 1500V HF
Standard range
Order code: 10-7926
MPN: 12110

Despatched within 4 working days - 9 in stock
1+ £45.34
Price per unit Ex VAT
350MHz 1.20m 10:1 13pF 1500V CAT II 400 V 10m 1ns Probe Manufacturer's standards (no certificate)
Testec 13020 TT-HV 200 Probe 300MHz 100:1 2000V High-Voltage Oscilloscope Probe
Testec 13020 TT-HV 200 Probe 300MHz 100:1 2000V High-Voltage Oscilloscope Probe
Standard range
Order code: 10-7927
MPN: 13020

Despatched within 4 working days - 54 in stock
1+ £39.93
Price per unit Ex VAT
300MHz 1.20m 100:1 5pF 2000V CAT II 1000 V 100m 1.2ns Probe Manufacturer's standards (no certificate)
Testec 13040 TT-HV 400 High-Voltage Probe 300MHz 100:1 4000V x100
Testec 13040 TT-HV 400 High-Voltage Probe 300MHz 100:1 4000V x100
Standard range
Order code: 10-7928
MPN: 13040

Despatched within 4 working days - 53 in stock
1+ £45.17
Price per unit Ex VAT
300MHz 1.20m 100:1 5pF 4000V CAT II 1000 V 100m 1.2ns Probe Manufacturer's standards (no certificate)
Testec 15014 TT-HVP 2739 Probe 50 MHz 1000:1 39kV DC 27kV AC BNC Connector
Testec 15014 TT-HVP 2739 Probe 50 MHz 1000:1 39kV DC 27kV AC BNC Connector
Standard range
Order code: 10-7929
MPN: 15014

Despatched within 4 working days - 2 in stock
1+ £1037.54
Price per unit Ex VAT
50MHz 2.00m 1000:1 1pF 80mm CAT I 900m 320mm 1.6ns 460g 80mm Probe Manufacturer's standards (no certificate)
Testec TT-HVP-15B Probe 40MHz 10001 1MΩ 20kV DC/7kV AC BNC 2m Lead
Testec TT-HVP-15B Probe 40MHz 10001 1MΩ 20kV DC/7kV AC BNC 2m Lead
Standard range
Order code: 10-7943
MPN: TT-HVP-15B

Despatched within 4 working days - 2 in stock
1+ £331.34
Price per unit Ex VAT
40MHz 2.00m 1000:1 5pF 75mm 100m 340mm 8.75ns Passive 250g 75mm Probe Manufacturer's standards (no certificate)

Trustpilot