Testec 12070-RA TT-HF 612RA Probe 500MHz 10:1 Professional Ergonomic

MPN
12070-RA
Brand
Testec
EAN-13
4053199546428
Order Code
10-7925
Country of Origin
Taiwan
View Full Product Range (11)

Discontinued


Manufactured by Testec, the Testec TT-HF 612RA Probe is a high-frequency probe with a bandwidth of 500 MHz and a 10:1 attenuation ratio. It is designed for precise signal measurement and troubleshooting in electronic equipment. Ideal for laboratory and service applications, this probe ensures accurate testing and results in various electrical analysis tasks.
Type Probe
Bandwidth 500MHz
Cable Length 1.30m
Calibrated to Manufacturer's standards (no certificate)
Divider voltage ratio 10:1
Input Capacitance 10pF
Resistance 10m
Slew rate 0.7ns

Trustpilot