Testec 10120 TT-LX 312 Probe for Oscilloscope 10MHz-100MHz x1/x10

MPN
10120
Brand
Testec
EAN-13
2050010614016
Order Code
10-7922
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
1+ £26.06
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 24 in stock

The Testec TT-LX 312 probe, manufactured by Testec, is a versatile tool with frequency ranges of 10 MHz and 100 MHz, offering 1:1 and 10:1 attenuation options. It is designed for precise signal measurements and is widely used in electronic testing and troubleshooting. The Testec 10120 Probe 1 Set is ideal for use in both educational and professional laboratory settings.
Type Probe
Cable Length 1.20m
Calibrated to Manufacturer's standards (no certificate)
Input Capacitance 13pF
Reading Category CAT II 400 V
Resistance 10m
Slew rate 2.3ns

Reviews

Be the first to submit a review

Trustpilot