Testec 15014 TT-HVP 2739 Probe 50 MHz 1000:1 39kV DC 27kV AC BNC Connector

MPN
15014
Brand
Testec
EAN-13
4016139005690
Order Code
10-7929
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
1+ £1037.54
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

Manufactured by Testec, the TT-HVP 2739 is a high-voltage probe designed for applications requiring precise voltage measurements. It offers a frequency range of 50 MHz and a ratio of 1000:1, capable of handling up to 39,000 V DC and 27,000 V AC. Ideal for electrical testing and troubleshooting in high-voltage environments, it ensures safety and accuracy.
Type Probe
Bandwidth 50MHz
Cable Length 2.00m
Calibrated to Manufacturer's standards (no certificate)
Divider voltage ratio 1000:1
Height 80mm
Input Capacitance 1pF
Length 320mm
Reading Category CAT I
Resistance 900m
Slew rate 1.6ns
Weight 460g
Width 80mm

Reviews

Be the first to submit a review

Trustpilot