Testec 11120 TT-MX 312 Probe Oscilloscope 10 MHz 1:1 250 MHz 10:1

MPN
11120
Brand
Testec
EAN-13
2050010614023
Order Code
10-7923
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
1+ £33.25
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 26 in stock

The Testec TT-MX 312 probe by Testec is a versatile tool that operates at 10 MHz and 250 MHz frequencies with 1:1 and 10:1 attenuation ratios. It is commonly used for precise electronic measurements in laboratory settings. The Testec 11120 probe set is renowned for its reliability and accuracy in various diagnostic applications.
Type Probe
Cable Length 1.20m
Calibrated to Manufacturer's standards (no certificate)
Input Capacitance 13pF
Reading Category CAT II 400 V
Resistance 10m
Slew rate 1.4ns

Reviews

Be the first to submit a review

Trustpilot