Testec 13020 TT-HV 200 Probe 300MHz 100:1 2000V High-Voltage Oscilloscope Probe

MPN
13020
Brand
Testec
EAN-13
2050010264228
Order Code
10-7927
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
1+ £39.93
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 54 in stock

Testec's TT-HV 200 probe is designed for high voltage measurements, offering a 300 MHz bandwidth with a 100:1 attenuation ratio. The Testec 13020 probe is capable of handling up to 2000 V, making it suitable for accurate testing in power electronics and high-frequency circuits. It's a single-piece probe ideal for professional use in laboratories and industrial settings.
Type Probe
Bandwidth 300MHz
Cable Length 1.20m
Calibrated to Manufacturer's standards (no certificate)
Divider voltage ratio 100:1
Input Capacitance 5pF
Nominal Voltage 2000V
Reading Category CAT II 1000 V
Resistance 100m
Slew rate 1.2ns

Reviews

Be the first to submit a review

Trustpilot