Testec 10110 TT-LX 212 Probe 150MHz Oscilloscope 10:1 Attenuation

MPN
10110
Brand
Testec
EAN-13
2050010614009
Order Code
10-7921
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
1+ £23.92
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 21 in stock

The Testec TT-LX 212 probe, manufactured by Testec, operates at 150 MHz with a 10:1 attenuation ratio. It is ideal for accurately measuring high-frequency signals in electronic circuits. This reliable probe is commonly used in laboratory and industrial environments for precise signal analysis.
Type Probe
Bandwidth 150MHz
Cable Length 1.20m
Calibrated to Manufacturer's standards (no certificate)
Divider voltage ratio 10:1
Input Capacitance 13pF
Reading Category CAT II 400 V
Resistance 10m
Slew rate 2.3ns

Reviews

Be the first to submit a review

Trustpilot