Testec 12110 TT-HX 212 Oscilloscope Probe 350MHz 10:1 1500V HF

MPN
12110
Brand
Testec
EAN-13
2050010264242
Order Code
10-7926
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
1+ £45.34
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 9 in stock

The Testec TT-HX 212 is a probe designed with a frequency range of 350 MHz and a 10:1 attenuation ratio, allowing it to handle voltages up to 1500 V. This probe is typically used in electrical testing and measurement applications where precise voltage readings are necessary. It is a reliable tool for engineers and technicians working with high-frequency circuits.
Type Probe
Bandwidth 350MHz
Cable Length 1.20m
Calibrated to Manufacturer's standards (no certificate)
Divider voltage ratio 10:1
Input Capacitance 13pF
Nominal Voltage 1500V
Reading Category CAT II 400 V
Resistance 10m
Slew rate 1ns

Reviews

Be the first to submit a review

Trustpilot