Testec 12020 TT-HX 312 Probe 10/350 MHz 1:1/10:1 1500V for Oscilloscopes

MPN
12020
Brand
Testec
EAN-13
2050010264259
Order Code
10-7924
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
1+ £48.59
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 10 in stock

Manufactured by Testec, the TT-HX 312 probe supports frequencies from 10 MHz to 350 MHz. It offers switchable attenuation ratios of 1:1 and 10:1 and can handle up to 1500 V. Typically used in electronic testing and measurement, it's a versatile tool for engineers and technicians.
Type Probe
Cable Length 1.20m
Calibrated to Manufacturer's standards (no certificate)
Input Capacitance 13pF
Nominal Voltage 1500V
Reading Category CAT II 400 V
Resistance 10m

Reviews

Be the first to submit a review

Trustpilot