Testec10100 TT-LX112 Probe 25 MHz X1 for Oscilloscope 1 piece

MPN
10100
Brand
Testec
EAN-13
2050010264266
Order Code
10-7920
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
1+ £20.85
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 8 in stock

The Testec TT-LX 112 Probe is a high-precision measurement tool with a frequency range of up to 25 MHz and a 1:1 voltage division ratio. Manufactured by Testec, it is designed for accurately capturing voltages in electronic circuits. Commonly used in laboratory and engineering environments, it aids in the analysis and diagnostics of various electronic devices.
Type Probe
Bandwidth 25MHz
Cable Length 1.20m
Calibrated to Manufacturer's standards (no certificate)
Divider voltage ratio 1:1
Input Capacitance 42pF
Reading Category CAT II
Resistance 1m
Slew rate 14ns

Reviews

Be the first to submit a review

Trustpilot