tesa 04169-00058-94 Floor marker Tape 33m x 50mm yellow 6pcs |
07-6240
|
|
Despatched within 4 working days - 2 in stock
|
1+ £269.58
Price per unit Ex VAT
|
33m |
Yellow |
175 N/10mm |
|
PET film |
(L x W) 33 m x 50 mm |
4169 |
tesa® |
|
175µm |
Floor marking tape |
50mm |
tesa 04169-00063-93 Premium Floor marker Tape black/yellow 33m x 50mm |
07-6241
|
|
Despatched within 4 working days - 14 in stock
|
1+ £53.59
Price per unit Ex VAT
|
33m |
Black/Yellow |
30 N/10mm |
Acrylic |
Soft PVC |
(L x W x H) 33 m x 50 mm x 33 m |
PREMIUM |
tesa® Professional |
33m |
180µm |
Floor marking tape |
50mm |
tesa 60960-00000-00 Anti-scratch Floor Tape 20m x 50mm black 1pc |
07-6743
|
|
Available to back orderBack order, lead time 14 days
|
1+ £59.67
Price per unit Ex VAT
|
20m |
Black |
175 N/10mm |
|
PET film |
(L x W) 20 m x 50 mm |
ANTI-SCRATCH |
tesa® |
|
175µm |
Floor marking tape |
50mm |
tesa 60960-00001-00 Anti-scratch Floor Tape yellow 20m x 50mm 1pc |
07-6744
|
|
Despatched within 4 working days - 14 in stock
|
1+ £50.32
Price per unit Ex VAT
|
20m |
Yellow |
175 N/10mm |
|
PET film |
(L x W) 20 m x 50 mm |
ANTI-SCRATCH |
tesa® |
|
175µm |
Floor marking tape |
50mm |
tesa 60960-00002-00 Anti-scratch Floor marker Tape 20 m x 50 mm |
07-6745
|
|
|
1+ £63.30
Price per unit Ex VAT
|
20m |
Black/Yellow |
175 N/10mm |
|
PET film |
(L x W) 20 m x 50 mm |
ANTI-SCRATCH |
tesa® |
|
175µm |
Floor marking tape |
50mm |
tesa 60960-00003-00 Anti-scratch Floor marker Tape Red 20m x 50mm 1pc |
07-6746
|
|
Despatched within 4 working days - 6 in stock
|
1+ £63.30
Price per unit Ex VAT
|
20m |
Red |
175 N/10mm |
|
PET film |
(L x W) 20 m x 50 mm |
ANTI-SCRATCH |
tesa® |
|
175µm |
Floor marking tape |
50mm |
tesa 60960-00004-00 Anti-scratch Floor marker Tape blue 20m x 50mm |
07-6747
|
|
Despatched within 4 working days - 20 in stock
|
1+ £63.30
Price per unit Ex VAT
|
20m |
Blue |
175 N/10mm |
|
PET film |
(L x W) 20 m x 50 mm |
ANTI-SCRATCH |
tesa® |
|
175µm |
Floor marking tape |
50mm |
tesa 60960-00005-00 Anti-scratch Floor marker Tape green 20m x 50mm |
07-6748
|
|
Available to back orderBack order, lead time 14 days
|
1+ £63.30
Price per unit Ex VAT
|
20m |
Green |
175 N/10mm |
|
PET film |
(L x W) 20 m x 50 mm |
ANTI-SCRATCH |
tesa® |
|
175µm |
Floor marking tape |
50mm |
tesa 60960-00007-00 Anti-scratch Floor Tape white 20m x 50mm 1pc |
07-6750
|
|
Despatched within 4 working days - 14 in stock
|
1+ £63.30
Price per unit Ex VAT
|
20m |
White |
175 N/10mm |
|
PET film |
(L x W) 20 m x 50 mm |
ANTI-SCRATCH |
tesa® |
|
175µm |
Floor marking tape |
50mm |