tesa 60960-00005-00 Anti-scratch Floor marker Tape green 20m x 50mm

MPN
60960-00005-00
Brand
tesa
EAN-13
4042448616708
Order Code
07-6748
Country of Origin
Canada
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £63.30
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

tesa's ANTI-SCRATCH 60960-00005-00 floor marker tape comes in green and measures 20 metres long by 50 millimetres wide, providing durable and long-lasting floor marking. The tape is designed to resist scratches, making it suitable for high-traffic areas in warehouses, factories, and public spaces. Its visibility and resilience enhance safety by clearly marking pathways, boundaries, or hazards.
Type Floor marking tape
Width 50mm
Length 20m
Colour Green
Breakout force 175 N/10mm
Carrier Material PET film
Dimensions (L x W) 20 m x 50 mm
Misc Attribute ANTI-SCRATCH
Series tesa®
Thickness 175µm

Reviews

Be the first to submit a review

Trustpilot