tesa 60960-00000-00 Anti-scratch Floor Tape 20m x 50mm black 1pc

MPN
60960-00000-00
Brand
tesa
EAN-13
4042448616609
Order Code
07-6743
Country of Origin
Canada
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £59.67
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 14 days

The tesa ANTI-SCRATCH 60960-00000-00 Floor Marker Tape is a durable black tape measuring 20 metres in length and 50 millimetres in width. Manufactured by tesa, it provides excellent adhesion and scratch resistance, ideal for marking floors in warehouses and industrial environments. Its anti-scratch surface helps to maintain clear, long-lasting line markings in high-traffic areas.
Type Floor marking tape
Width 50mm
Length 20m
Colour Black
Breakout force 175 N/10mm
Carrier Material PET film
Dimensions (L x W) 20 m x 50 mm
Misc Attribute ANTI-SCRATCH
Series tesa®
Thickness 175µm

Reviews

Be the first to submit a review

Trustpilot