tesa 60960-00003-00 Anti-scratch Floor marker Tape Red 20m x 50mm 1pc

MPN
60960-00003-00
Brand
tesa
EAN-13
4042448616661
Order Code
07-6746
Country of Origin
Canada
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £63.30
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 14 in stock

The tesa product is an anti-scratch floor marker tape, model number 60960-00003-00, measuring 20 metres by 50 millimetres. It is designed to withstand foot traffic and offer durable demarcation on floors. Typical applications include marking boundaries and walkways in industrial and commercial settings.
Type Floor marking tape
Width 50mm
Length 20m
Colour Red
Breakout force 175 N/10mm
Carrier Material PET film
Dimensions (L x W) 20 m x 50 mm
Misc Attribute ANTI-SCRATCH
Series tesa®
Thickness 175µm

Reviews

Be the first to submit a review

Trustpilot