tesa 60960-00004-00 Anti-scratch Floor marker Tape blue 20m x 50mm

MPN
60960-00004-00
Brand
tesa
EAN-13
4042448616685
Order Code
07-6747
Country of Origin
Canada
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £63.30
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

The tesa ANTI-SCRATCH 60960-00004-00 Floor Marker Tape is a durable and highly visible product designed for marking floors. This blue tape measures 20 metres in length and 50 millimetres in width, providing clear guidance in both commercial and industrial settings. Ideal for highlighting pathways, storage areas, or hazard zones, it ensures safety and organisation.
Type Floor marking tape
Width 50mm
Length 20m
Colour Blue
Breakout force 175 N/10mm
Carrier Material PET film
Dimensions (L x W) 20 m x 50 mm
Misc Attribute ANTI-SCRATCH
Series tesa®
Thickness 175µm

Reviews

Be the first to submit a review

Trustpilot