tesa 60960-00007-00 Anti-scratch Floor Tape white 20m x 50mm 1pc

MPN
60960-00007-00
Brand
tesa
EAN-13
4042448616746
Order Code
07-6750
Country of Origin
Canada
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £63.30
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 14 in stock

The tesa ANTI-SCRATCH 60960-00007-00 floor marker tape is manufactured by tesa and measures 20m in length and 50mm in width. This white tape is designed to prevent floor damage while ensuring clear and visible marking. It is typically used in industrial settings for marking pathways, ensuring safety, and organisation.
Type Floor marking tape
Width 50mm
Length 20m
Colour White
Breakout force 175 N/10mm
Carrier Material PET film
Dimensions (L x W) 20 m x 50 mm
Misc Attribute ANTI-SCRATCH
Series tesa®
Thickness 175µm

Reviews

Be the first to submit a review

Trustpilot